The PCI 9080 is a high-performance PCI-to-Local Bus bridge IC designed for PCI adapter cards and embedded systems. It supports PCI Burst, Master, DMA, and Slave cycles. It features dual DMA channels for high-throughput data transfers, minimizing processor overhead. The device allows for asynchronous PCI and local bus operation through bi-directional FIFOs and includes an I2O messaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Avago PCI9080-3 G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bus Width | 32Bits |
| PCI Bus Speed | 33MHz |
| Local Bus Speed | 40MHz |
| Pin Count | 208Pins |
| Voltage Supply | 5.0V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Avago PCI9080-3 G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.