1000MHz - 12000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1 X 0.50 MM, 0.25 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, WLP 0402, 3 PIN
Quick Jump:
Technical Specifications
Avago VMMK-2503-TR1G technical specifications.
General
Number of Functions
1
Supply Current-Max
88
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False
Datasheet
Avago VMMK-2503-TR1G Datasheet
Download the complete datasheet for Avago VMMK-2503-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.