DRAM Module DDR SDRAM 4.5Gbyte 200SODIMM
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Organization | 64MX72 |
| RoHS | Not Compliant |