Aven 10323 technical specifications.
| Length | 4.5inch |
| Mount | Flush |
| Package Quantity | 1 |
| Shape | Oval |
| Weight | 0.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 10323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.