Aven 11016 technical specifications.
| Length | 4.5inch |
| Package Quantity | 1 |
| Shape | Tapered |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 11016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.