Aven 17100-300 technical specifications.
| Package/Case | 300 |
| Interface | Analog |
| Max Operating Temperature | 842°C |
| Min Operating Temperature | 392°C |
| Mount | Solder |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Aven 17100-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.