Aven 18037USA technical specifications.
| Package/Case | 120 |
| Length | 4.72inch |
| Material | Stainless Steel |
| Package Quantity | 10 |
| Series | Technik |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 18037USA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.