Aven 26505-ESD technical specifications.
| Color | Black |
| Mount | Edge, Clamp |
| Reach SVHC Compliant | Unknown |
| Series | Mighty Vue |
| Voltage | 115V |
| Weight | 10lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26505-ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
