Aven 26505-LED technical specifications.
| Package/Case | 602 |
| Color | White |
| Mount | Edge, Clamp, Brackets |
| Package Quantity | 1 |
| Series | Mighty Vue |
| Voltage | 115V |
| Weight | 10lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26505-LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.