Aven 26516-D3T technical specifications.
| Length | 889mm |
| Mount | Edge, Clamp |
| Series | Magna |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Aven 26516-D3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.