Aventics 0820060026 technical specifications.
| Coil Voltage | 24VDC |
| Actuation Type | Solenoid |
| Fluid Control Element | Spool |
| Media | Compressed Air |
| Operating Pressure Range | 3bar to 10bar |
| Maximum Response Time | 14(ON)|17(OFF)ms |
| Voltage Tolerance | ±10% |
| Number of Ports | 5 |
| Number of Positions | 2 |
| Product Weight | 140g |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Product Length | 169.6mm |
| Product Depth | 16.8mm |
| Height | 40.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aventics 0820060026 to view detailed technical specifications.
No datasheet is available for this part.