Aventics 0822032202 technical specifications.
| Height | 19mm |
| Length | 120.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.096kg |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822032202 to view detailed technical specifications.
No datasheet is available for this part.