Aventics 0822065006 technical specifications.
| Height | 124mm |
| Length | 300.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 4.8kg |
| Width | 54.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822065006 to view detailed technical specifications.
No datasheet is available for this part.