Aventics 0822120001 technical specifications.
| Height | 46.5mm |
| Length | 119mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 0.56kg |
| Width | 46.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822120001 to view detailed technical specifications.
No datasheet is available for this part.