Aventics 0822120003 technical specifications.
| Height | 46.5mm |
| Length | 174mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 0.68kg |
| Width | 46.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822120003 to view detailed technical specifications.
No datasheet is available for this part.