Aventics 0822332502 technical specifications.
| Height | 19mm |
| Length | 120.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Weight | 0.114kg |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 0822332502 to view detailed technical specifications.
No datasheet is available for this part.