Aventics 5285010050 technical specifications.
| Length | 129mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Weight | 0.198kg |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aventics 5285010050 to view detailed technical specifications.
No datasheet is available for this part.