Avery Dennison 08376-0 technical specifications.
| Color | Natural |
| Length | 140mm |
| Material | Nylon |
| Mount | Cable |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 08376-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.