Avery Dennison 08382-0 technical specifications.
| Color | Black |
| Length | 368mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bag |
| Width | 6.38mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 08382-0 to view detailed technical specifications.
No datasheet is available for this part.