Avery Dennison 08437 technical specifications.
| Color | Black |
| Length | 102mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 08437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.