Avery Dennison 08473-05000/PACK technical specifications.
| Color | Black |
| Length | 279mm |
| Material | Nylon |
| Mount | Cable |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 08473-05000/PACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.