Avery Dennison 10037-0 technical specifications.
| Color | Black |
| Length | 381mm |
| Material | Nylon |
| Mount | Cable |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 10037-0 to view detailed technical specifications.
No datasheet is available for this part.