Avery Dennison 10044 technical specifications.
| Color | Natural |
| Height | 7.16mm |
| Length | 15.09mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 10044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.