Avery Dennison 10046-0 technical specifications.
| Color | Natural |
| Length | 26mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 10046-0 to view detailed technical specifications.
No datasheet is available for this part.