Avery Dennison 10335-0 technical specifications.
| Color | Natural |
| Length | 381mm |
| Material | Nylon |
| Mount | Cable |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison 10335-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.