Avery Dennison 10391 technical specifications.
| Color | Natural |
| Length | 152mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Avery Dennison 10391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.