
Avery Dennison 8432 technical specifications.
| Maximum Bundle Diameter (mm) | 22.23 |
| Product Length (mm) | 101.6 |
| Product Depth (mm) | 2.4 |
| Product Height (mm) | 1.04 |
| Style | Standard Locking |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 80509 |
| EU RoHS | Yes |
| HTS Code | 3926909985 |
| Schedule B | 3926909988 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Avery Dennison 8432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.