
Avery Dennison L7060-20 technical specifications.
| Color | White |
| Length | 63.5mm |
| Mount | Adhesive |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Avery Dennison L7060-20 to view detailed technical specifications.
No datasheet is available for this part.
