Avery Dennison RF600593 technical specifications.
| Technology | Passive |
| Style | Inlay |
| Frequency Range | 860000 to 960000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Avery Dennison RF600593 to view detailed technical specifications.
No datasheet is available for this part.