Avnet TIBIDABO technical specifications.
| Display Mode | LCD |
| Evaluation Kit | Yes |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| RoHS | Compliant |
Download the complete datasheet for Avnet TIBIDABO to view detailed technical specifications.
No datasheet is available for this part.