Płyta gumowa 1, 5x0, 5mx3mm
Avon 506-3258 technical specifications.
| Color | White |
| Length | 1500mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Thickness | 3mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Avon 506-3258 to view detailed technical specifications.
No datasheet is available for this part.