Płyty silikonowe 0, 6x0, 6m 3mm
Avon 506-3315 technical specifications.
| Color | White |
| Length | 600mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Thickness | 3mm |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Avon 506-3315 to view detailed technical specifications.
No datasheet is available for this part.