Avonwood Developments Ltd specializes in RFID systems and equipment for safety, security, and asset management. They design, develop, manufacture, service, and repair solutions for industrial sectors including the Home Office, ports, manufacturing, construction, and logistics. An in-house team provides both standard products and tailored solutions.

SYSTEM, RFID WAKEUP UNIT, ANTENNA - More Details
RFID TAG, UHF, PERSONNEL, WAKE UP; Accessory Type:Eureka UHF RFID Tag; Development Tool Type:RFID Tag; Kit Features:UHF Active Asset Tag, 868MHz RF Frequency, Used for Asset and Personnel Identification; Type:RFID Tag
AVONWOOD EURIDT4936 RFID TAG, PERSONNEL, TRANSMIT ONLY
TAG, RFID, UHF, EUREKA, 868MHZ, TCP/IP - More Details
RFID TAG, HF, 13.56MHZ, 1024BIT; Accessory Type:Eureka UHF RFID Tag; Development Tool Type:RFID Tag; Kit Features:13.56MHz RF Frequency, Mass Transmit and Product Authentication Applications, User Memory 1024 Bit; Type:RFID Tag
AVONWOOD EURUHFT4928 RFID TAG, G2XM, UHF, 868MHZ, 512BIT
ANTENNA, UHF, EUREKA, EUROPEAN CP - More Details
RFID TAG, UHF, FSK, ASSET, WAKE UP
RFID TAG, UHF, 868MHZ, 96BIT; Accessory Type:High Frequency RFID Tag; Development Tool Type:RFID Tag; Kit Features:Excellent Performance, High Read Range, Orientation-insensitive and up to 96bit EPC Memory; Type:RFID Tag
RFID TAG, HF, 13.56MHZ, 1024BIT; Accessory Type:High Frequency RFID Tag; Development Tool Type:RFID Tag; Kit Features:13.56MHz RF Frequency, Mass Transmit, Product Authentication and Rental Applications; Type:RFID Tag
RFID TAG, UHF, 868MHZ, 240BIT; Accessory Type:Eureka UHF RFID Tag; Development Tool Type:RFID Tag; Kit Features:Operational Frequency of 860MHz to 960MHz, Low Energy Consumption, Up to 512bit User Memory; Type:RFID Tag
RFID KIT, WITH USB READER, 125KHZ; Silicon Manufacturer:Avonwood; Silicon Core Number:-; Kit Application Type:RFID Modules; Application Sub Type:RFID Reader; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Contents:Reader Unit, Cable, Tags, Software and Manuals; Features:Write to all Hitag-S Variants, R/W Tags W/ Write Range, 1/3 of Read Range; Development Tool Type:Hardware / Software - RFID Starter Kit; Kit Features:Supports Unique Read Only (R/O) and Hitag-S Read Write (R/W) Tags, 125kHz RF Frequency; Supported Devices:Unique (R/O), Hitag-S 32 (R/O), Hitag-S 256 (R/W) and more; Type:RFID Starter Kit
RFID TAG, 125KHZ, 64BIT, CLEAR DISK; Accessory Type:Clear Disk RFID Tag; Development Tool Type:RFID Tag; Kit Features:Low Frequency and 125kHz RF Frequency, Contactless Power Supply and Very Low Power; Type:RFID Tag
RFID TAG, 125KHZ, 64BIT, ISO CARD; Accessory Type:ISO Card RFID Tag; Development Tool Type:RFID Tag; Kit Features:Suit Most 125kHz Proximity System, Very Low Power Passive RFID Tag Operation at 125kHz; Type:RFID Tag
RFID TAG, UHF, 868MHZ, 512BIT; Accessory Type:Eureka UHF RFID Tag; Development Tool Type:RFID Tag; Kit Features:High Humidity and Mechanical Shock for 6 Hours, RF Frequency of 865MHz to 869MHz; Type:RFID Tag
AVONWOOD EURIDT4935 RFID TAG, UHF, ASSET, TRANSMIT ONLY
RFID TAG, HITAG-S, 125KHZ, 256BIT; Accessory Type:Clear Disk RFID Tag; Development Tool Type:RFID Tag; Kit Features:Low Frequency and 125kHz RF Frequency, Contactless Power Supply and Very Low Power; Type:RFID Tag