AVX 00-6200-516-250-000+ technical specifications.
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AVX 00-6200-516-250-000+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.