This AVX connector features 38 contacts with a wire wrap termination method, suitable for panel mounting. It has a maximum operating temperature range of -55°C to 85°C and can handle up to 8A of current and 250VAC of voltage. The connector's shell is made of aluminum and has a straight body orientation.
AVX 00 8016 038 218 922 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 38 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 038 218 922 to view detailed technical specifications.
No datasheet is available for this part.