This AVX connector features 56 contacts arranged in 9 rows, with a crimp termination method and a straight body orientation. It is rated for operation between -55°C and 85°C, and is designed for panel mounting. The connector has a maximum voltage rating of 250VAC and a maximum current rating of 8A.
AVX 00 8016 056 000 922 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 56 |
| Number of Rows | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 000 922 to view detailed technical specifications.
No datasheet is available for this part.