The AVX 00 8016 056 217 911 is a 56-contact rack and panel connector with a straight body orientation and solder lug termination. It features a maximum operating temperature range of -55°C to 85°C and is designed for panel mounting. The connector has a maximum current rating of 8A and a maximum voltage rating of 250VAC.
AVX 00 8016 056 217 911 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 56 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 217 911 to view detailed technical specifications.
No datasheet is available for this part.