The AVX 56-contact F-type wire wrap rectangular connector is designed for rack and panel mounting. It features a straight body orientation and a termination method of wire wrap. The connector is constructed with an aluminum shell and has a maximum current rating of 8A. It operates within a temperature range of -55°C to 85°C and is rated for 250VAC.
AVX 00 8016 056 296 924 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 56 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 296 924 to view detailed technical specifications.
No datasheet is available for this part.