The AVX 00 8016 056 504 911 is a 56-contact F-panel mount rectangular connector with a maximum operating temperature range of -55°C to 85°C. It features a straight body orientation and is terminated with solder. The connector has a maximum current rating of 8A and a maximum voltage rating of 250VAC. It is constructed with an aluminum shell and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |