This AVX connector features 56 contacts with a straight body orientation and solder termination method. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for panel mount applications and has a maximum current rating of 8A and a maximum voltage rating of 250VAC.
AVX 00 8016 056 504 922 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 504 922 to view detailed technical specifications.
No datasheet is available for this part.