This 56-contact rectangular connector is designed for rack and panel applications, with a wire wrap termination method and a straight body orientation. It features a maximum operating temperature range of -55 to 85°C and a maximum voltage rating of 250VAC. The connector is constructed with an aluminum shell and is rated for a maximum current of 8A.
AVX 00 8016 056 750 602 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 56 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 056 750 602 to view detailed technical specifications.
No datasheet is available for this part.