This AVX connector is designed for rack and panel applications, featuring 90 contacts and a wire wrap termination method. It has a straight body orientation and is rated for operation between -55°C and 85°C. The connector is constructed with an aluminum shell and is suitable for use with a maximum current rating of 8A and a maximum voltage rating of 250VAC.
AVX 00 8016 090 218 911 technical specifications.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 90 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 090 218 911 to view detailed technical specifications.
No datasheet is available for this part.