This AVX connector is a rack and panel type with 120 contacts, a straight body orientation, and a wire wrap termination method. It has a maximum operating temperature range of -55 to 85°C and a maximum current rating of 8A. The connector is rated for 250VAC and features an aluminum shell material. It is designed for panel mount applications.
AVX 00 8016 120 296 604 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 120 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Shell Material | Aluminum |
| Max Current Rating | 8A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 00 8016 120 296 604 to view detailed technical specifications.
No datasheet is available for this part.