AVX 00-8017-075-000-008 technical specifications.
| Mount | Cable |
| Number of Contacts | 75 |
| Number of Positions | 120 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | 8017 |
| RoHS | Compliant |
Download the complete datasheet for AVX 00-8017-075-000-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.