AVX 00-8017-130-000-007 technical specifications.
| Color | Green |
| Mount | Panel |
| Number of Positions | 130 |
| Number of Rows | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Varicon® 8017, Kyocera |
| RoHS | Compliant |
Download the complete datasheet for AVX 00-8017-130-000-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.