The AVX 00 8290 016000011 is a 16-contact SKT IDC connector with a 2.54mm pitch. It features a right-angle body orientation and a center key polarization type. The connector is rated for a maximum current of 1A and a maximum voltage of 350VDC or 350VAC. It has a height of 15.8mm and is designed for cable mount applications. The operating temperature range is from -55°C to 105°C.
AVX 00 8290 016000011 technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Max Voltage Rating | 350VDC|350VAC |
| Height | 15.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 00 8290 016000011 to view detailed technical specifications.
No datasheet is available for this part.