The AVX 00 8290 016001011 is a 16-contact right-angle IDC connector with a terminal pitch of 2.54mm. It features a max voltage rating of 350VDC/350VAC and a max current rating of 1A. The connector is designed for cable mount applications and has a height of 15.8mm. It operates within a temperature range of -55°C to 105°C.
AVX 00 8290 016001011 technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Max Voltage Rating | 350VDC|350VAC |
| Height | 15.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 00 8290 016001011 to view detailed technical specifications.
No datasheet is available for this part.