The AVX 00 8290 040000011 is a 40-contact SKT IDC connector with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 350VDC/350VAC. It is suitable for use in a variety of applications where a high-reliability connection is required.
AVX 00 8290 040000011 technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Max Voltage Rating | 350VDC|350VAC |
| Height | 15.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 00 8290 040000011 to view detailed technical specifications.
No datasheet is available for this part.