AVX 00-9155-004-001-006 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Batteries | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9155 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 00-9155-004-001-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.