AVX 00-9162-006-206-175 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.7mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MOBO® 9162 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 00-9162-006-206-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.